Apem Components3533003N000Switch Toggle
Switch Toggle OFF Mom SPST Flat Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| SPST | |
| OFF Mom | |
| Threaded | |
| 15@28VDC | |
| 2500Vrms | |
| 1000 | |
| 10 | |
| 10000 | |
| 40000 | |
| 24 | |
| 1 | |
| 10 | |
| Panel Mount with Threads | |
| Screw | |
| 2 | |
| Complete/Silicone Membrane/Molded-In/Environmental | |
| N/A/Front Panel/Behind Panel/N/A | |
| Complete/Silicone Membrane/Molded-In/Environmental | |
| Straight | |
| -40 | |
| 85 | |
| 15/32-32 | |
| 32 | |
| 11.4 | |
| 15 | |
| 31.4 | |
| 32 | |
| 15 | |
| 66.8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
