TE Connectivity352068-1背板连接器
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 110 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1 | |
| 1.5/Contact | |
| 500VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tube | |
| 49.9 | |
| 12.25 | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

