Reduced Price
Molex351500610分立接线罩连接器
Conn Housing PL 6 POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 7.3 | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 120 | |
| Bag | |
| 6.133 | |
| 32.5 | |
| 19.9 | |
| 28.9 | |
| VersaBlade™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

