TE Connectivity350540-1连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 2Power POS 5.08mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12/Contact | |
| 250VAC | |
| 4 | |
| -55 | |
| 105 | |
| Bag | |
| 13.08 | |
| 9.53 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

