TE Connectivity350429-4连接器插头及 PCB 插座
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 12/Contact | |
| 600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 14.73 | |
| 3.94 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

