| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Round Lever |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Bushing Type | Threaded |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 40000 |
| Actuator Color | Chrome |
| Actuator Length (mm) | 16.26 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Mounting | PC Mount with Bracket and Threads |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Terminal Length (mm) | 4.7 |
| Terminal Pitch (mm) | 4.7 |
| Seal | Epoxy |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Housing Material | Stainless Steel |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Size Type | Miniature |
| Thread Size | 1/4-40 |
| Body Length (mm) | 16.26 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 11.68 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 11.43 |