Honeywell3455RC 01000247恒温器
Redi Temp Ceramic Thermostat Automatic Reset Close on Rise 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| Redi Temp Ceramic Thermostat | |
| Close on Rise | |
| Fixed | |
| N.C. | |
| Automatic | |
| Silver | |
| 2000VAC | |
| 500 | |
| 50 | |
| 0 | |
| 260 | |
| 15 | |
| 65.6 | |
| 150 | |
| 4.4 | |
| 8 | |
| 48.9 | |
| 120 | |
| 2.8 | |
| 5 | |
| Mounting | Screw |
| PCB changed | 2 |
| 2 |
Set the perfect temperature in a room by using this 3455RC 01000247 thermostat developed by Honeywell. This device has a maximum current rating of 15 A. This part has a temperature range of 0 °C to 260 °C. The maximum AC voltage rating is 240 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.