SCHURTER3413.0216.22保险丝
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 1206 Plastic T/R VDE/cULus Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Circuits with Inrush|Industrial Electronic|Secondary Protection DC and AC | |
| 3.2 X 1.6 X 0.6 | |
| 1 | |
| 32 | |
| 32 | |
| 63 | |
| 0.17 | |
| 0.085 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.6 | |
| Plastic | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

