| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Slow Blow |
| Application | Circuits With Inrush|Secondary Protection DC and AC |
| Fuse Size (mm) | 3.2 X 1.6 X 0.6 |
| Current Rating (A) | 10 |
| Maximum Voltage Rating (V) | 32 |
| Maximum AC Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 63 |
| Typical Melting I2t (A²S) | 21 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Bag |
| Product Depth (mm) | 1.6 |
| Product Length (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Fuse Material | Epoxy Glass |
| Mounting | Surface Mount |
| Package/Case | 1206 |