| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Industrial Electronic|Medical Equipment|Primary Protection on PCB|Power Supply |
| Fuse Size (mm) | 10.1 X 3 X 3 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 1 |
| Breaking Capacity @ Rated Voltage (A) | 100@250VAC|100@125VDC |
| Typical Melting I2t (A²S) | 3.26 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Product Depth (mm) | 3 |
| Product Length (mm) | 10.1 |
| Product Height (mm) | 3 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |