Everlight Electronics339-9USRUYSUGW/S1292LED
LED Tri-Color Green/Red/Yellow 522nm/640nm/595nm 4-Pin T-1 3/4 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Standard LED | |
| Green/Red/Yellow | |
| 3 | |
| AlGaInP|InGaN | |
| Circular | |
| White Diffused | |
| Top Mount | |
| 565mcd(Max)|2850mcd(Max) | |
| 535(Max) | |
| 522/640/595 | |
| 70 | |
| 30/50/50 | |
| 2.4 | |
| 5 | |
| 110/120/120 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 4 |
| Supplier Package | T-1 3/4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

