Wire to Board core range interconnect products: the proven 3M™ classics
3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.
In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.
Key features and benefits:
• Industry standard IDC socket, 2,54 mm pitch
• Conductor sizes 26AWG and 28AWG (solid and stranded)
• Optional plastic or low profile metal strain relief
• Positive locking metal "J" clips provide high cover retention
• Mates with 3M headers and pin plugs for quick connect/disconnect capability
• Accepts flat cable or discrete wire
• Military polarization, with or without centerbump
• Open or closed end covers available
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 60 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 80.8 | |
| 7.4 | |
| 10.5 | |
| Contact Plating Thickness | 0.76um |
| Cable Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.