Honeywell32NT91-12Switch Toggle
Switch Toggle ON ON ON SP3T Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| SP3T | |
| ON ON ON | |
| Threaded | |
| 20@28VDC | |
| 17.3 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 10.7 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 55.1 | |
| 11.9 | |
| 22.6 | |
| 23.7 | |
| 55.1 | |
| 22.6 | |
| 63.6 |
The 32NT91-12 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 20 A @ 28VDC. It has a SP3T configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 32NT91-12 toggle switch has a quick connect termination style. This product is 55.1 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

