Bourns3269W-1-502LF电阻微调器、电位计及变阻器
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.35 | |
| 6.36 | |
| 8.46 | |
| 0.425 | |
| Surface Mount |
This 3269W-1-502LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. The 3269W-1-502LF part has a gull wing termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

