PHOENIX CONTACT3244067连接器接线板
Conn Mini Feed-Through Terminal Block F 2 POS Cable Mount 24A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Mini Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 3.83 | |
| 32 | |
| 5.2 | |
| 22 | |
| Gray | |
| Cable Mount |
When you implement this feed-through terminal block 3244067 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 800 V. It has a female type gender. This device has a maximum current rating of 24 A. 3244067 is housed in polyamide. This product is 32 mm long, 22 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

