PHOENIX CONTACT3211919连接器接线板
Conn Component Terminal Block 4 POS Push-In Spring T DIN Rail 1.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| 4 | |
| 4 | |
| 1 | |
| Push-In Spring | |
| 1.5 | |
| 800V | |
| -60 | |
| 110 | |
| 12.38 | |
| 77 | |
| 6.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
This 3211919 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This is a 4-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 1.5 A. 3211919 is housed in polyamide. This product is 77 mm long, 44 mm tall and 6.2 mm deep. Its wire is 10-24 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

