PHOENIX CONTACT3211861连接器接线板
Conn Fuse Modular Terminal Block 2 POS Push-In Spring T DIN Rail 6.3A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Push-In Spring | |
| 6.3 | |
| 400V | |
| -60 | |
| 110 | |
| 12.127 | |
| 56 | |
| 6.2 | |
| 72.3 | |
| Black | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this fuse modular terminal blocks 3211861 PCB terminal block from Phoenix Contact. This is a 2-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 6.3 A. 3211861 is housed in polyamide. This product is 56 mm long, 70 mm tall and 6.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

