PHOENIX CONTACT3210596连接器接线板
Conn Double-Level Terminal Block F 4 POS Push-In Spring T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Push-In Spring | |
| -60 | |
| 110 | |
| 12.149 | |
| 68 | |
| 5.2 | |
| 55 | |
| Green/Yellow | |
| T DIN Rail |
Phoenix Contact's ground modular terminal blocks 3210596 PCB terminal block will ensure strong connections between circuits. This F connector has 4 contacts that are plated with tin. It has a female type gender. This is a 4-row connector. 3210596 is housed in polyamide. This product is 68 mm long, 55 mm tall and 5.2 mm deep. Its wire is 12-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

