PHOENIX CONTACT3205116连接器接线板
Conn Feed-Through Modular Terminal Block F 4 POS Quick-Connect T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 2 | |
| Quick-Connect | |
| 17.5 | |
| 500V | |
| -60 | |
| 110 | |
| 16.1 | |
| 99.6 | |
| 5.2 | |
| 57.4 | |
| Gray | |
| T DIN Rail |
Keep your connections strong with this feed-through modular terminal blocks 3205116 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 4 F contacts. It has a maximum voltage rating of 500 V. This is a 4-row connector. It has a female type gender. 3205116 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 16-24 AWG. This product is 99.6 mm long, 57.4 mm tall and 5.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

