PHOENIX CONTACT3205035连接器接线板
Conn Ground Modular Terminal Block F 2 POS Quick-Connect ST T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| Quick-Connect | |
| Straight | |
| -60 | |
| 110 | |
| 11.174 | |
| 58.8 | |
| 5.2 | |
| 46.8 | |
| Green/Yellow | |
| T DIN Rail |
Ideal for testing purposes this feed-through terminal block 3205035 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. 3205035 is housed in polyamide. This product is 58.8 mm long, 46.8 mm tall and 5.2 mm deep. Its wire is 16-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

