TE Connectivity3204X102P电阻微调器、电位计及变阻器
Res Cermet Trimmer 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 25% | |
| 50 | |
| 0.1 (1/10) | |
| Cermet | |
| -20 | |
| 85 | |
| ±250 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.3 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 250 | |
| 1 | |
| 240 | |
| 20 | |
| 1 | |
| 5 | |
| 5.2 | |
| 2.3 | |
| 0.11 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

