PHOENIX CONTACT3203040连接器端子
Ferrules Terminal 24AWG Electrolytic Copper Blue M 10.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 24 | |
| -20 | |
| 105 | |
| Polypropylene | |
| 0.042 | |
| 10.5 | |
| 2.3 | |
| Blue | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal 3203040 wire terminal from Phoenix Contact. This product is 10.5 mm long and 2.5 mm. This wire terminal has an operating temperature of -20 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

