PHOENIX CONTACT3200878连接器端子
Ferrules Terminal 14AWG Electrolytic Copper Blue M 21.5mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| 14 | |
| 105 | |
| Polypropylene | |
| 0.35 | |
| 21.5 | |
| 8.4 | |
| Blue | |
| Cable Mount |
The ferrules terminal 3200878 wire terminal from Phoenix Contact makes it simple to connect to your terminals. This product is 21.5 mm long and 8.4 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

