PHOENIX CONTACT3200195连接器端子
Ferrules Terminal 16AWG Electrolytic Copper Black M 16.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 16 | |
| 105 | |
| Polypropylene | |
| 0.125 | |
| 16.5 | |
| 4 | |
| Black | |
| Cable Mount |
The ferrules terminal 3200195 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This product is 18 mm long and 4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

