| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 77.8 | |
| 109 | |
| 70 | |
| 274 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 30KPA70A-LF TVS diode from ProTek Devices is perfect for you. This device's maximum clamping voltage is 109 V and minimum breakdown voltage is 77.8 V. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 10 μA. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.