Littelfuse30KPA42CA瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 42V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 46.9 | |
| 72 | |
| 42 | |
| 420.8 | |
| 2000 | |
| 10 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 30KPA42CA TVS diode from Littelfuse. This device's maximum clamping voltage is 72 V and minimum breakdown voltage is 46.9 V. Its test current is 10 mA. Its maximum leakage current is 2000 μA. Its peak pulse power dissipation is 30000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

