Micro Commercial Components30KP36CA-AP瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 36V 30KW 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 40.2 | |
| 61.8 | |
| 36 | |
| 490.3 | |
| 10000 | |
| 50 | |
| 30000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

