PHOENIX CONTACT3049563连接器接线板
Conn High-Current Terminal Block 2 POS Screw T DIN Rail 269A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| High-Current Terminal Block | |
| 2 | |
| 2 | |
| Screw | |
| 269 | |
| 1000V | |
| -60 | |
| 110 | |
| 248.16 | |
| 67 | |
| 32 | |
| 73.5 | |
| Gray | |
| T DIN Rail |
Never worry about wires becoming undone by implementing this 3049563 PCB terminal block developed by Phoenix Contact. 3049563 is housed in polyamide. Its wire is (4.7/0)-10 AWG. It uses the screw termination method. This product is 67 mm long, 73.5 mm tall and 32 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

