PHOENIX CONTACT3047141连接器配件
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 3.084 | |
| 57.8 | |
| 2.2 | |
| 47.5 |
Need some accessories for a nontraditional wire connection? This end cover 3047141 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This product is 57.8 mm long, 47.5 mm tall and 2.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

