PHOENIX CONTACT3046237连接器接线板
Conn Component Terminal Block 2 POS Screw T DIN Rail 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| 2 | |
| 2 | |
| Screw | |
| 0.5 | |
| 800V | |
| -60 | |
| 110 | |
| 11.234 | |
| 6.2 | |
| 57.8 | |
| Gray | |
| T DIN Rail |
Perfect for troubleshooting this 3046237 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This device has a maximum current rating of 0.5 A. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

