| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 5.72 | |
| 21 | |
| 5.2 | |
| 47 | |
| Gray | |
| Cable Mount |
Get the best connections between your circuits with this 3045376 PCB terminal block from Phoenix Contact. This F connector has a single F contact. It has a maximum voltage rating of 500 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 24 A. Its wire is 12-26 AWG. This product is 21 mm long, 47 mm tall and 5.2 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

