PHOENIX CONTACT3045211连接器接线板
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 41 | |
| 1000V | |
| -60 | |
| 110 | |
| 13.804 | |
| 48 | |
| 8.15 | |
| 46.85 | |
| Green | |
| T DIN Rail |
Never worry about wires becoming undone by implementing this feed-through modular terminal blocks 3045211 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 57 A. 3045211 is housed in polyamide. It uses the screw termination method. Its wire is 8-24 AWG. This product is 47.7 mm long, 55 mm tall and 8.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

