TE Connectivity3043434002热缩管
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Chlorinated Polyolefin | |
| Black | |
| Medium | |
| 22.22 | |
| 12.7 | |
| -70 | |
| 121 | |
| Spool | |
| 1.65 | |
| 1.75:1 |
This tubing 3043434002 heat shrink from TE Connectivity provides abrasion resistance and environmental protection for loose electrical wiring and other cables. This heat shrink tubing has a temperature range of -70 °C to 121 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

