PHOENIX CONTACT3040261连接器接线板
Conn Terminal Block F 2 POS Spring Cage ST Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 2 | |
| Spring Cage | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 6.1 | |
| 10.4 | |
| 15.8 | |
| 39 | |
| Gray | |
| Cable Mount |
This 3040261 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 2 F contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 24 A. Its wire is 12-28 AWG. This product is 10.4 mm long, 39 mm tall and 15.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

