PHOENIX CONTACT3038765连接器接线板
Conn Fuse Modular Terminal Block 2 POS Spring Cage T DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| 10 | |
| 300V | |
| -60 | |
| 110 | |
| 8.2 | |
| Black | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this din rail fused 3038765 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 300 V. This is a 2-row connector. This device has a maximum current rating of 10 A. Its wire is 10-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

