PHOENIX CONTACT3038451连接器接线板
Conn Disconnect Terminal Block F 4 POS Spring Cage T DIN Rail 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Disconnect Terminal Block | |
| F | |
| 4 | |
| 3 | |
| 1 | |
| Spring Cage | |
| 20 | |
| 400V | |
| -60 | |
| 110 | |
| 10.425 | |
| 84 | |
| 5.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
Perfect for troubleshooting this component terminal blocks 3038451 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 4 F contacts. It has a female type gender. It has a maximum voltage rating of 400 V. This is a 3-row connector. 3038451 is housed in polyamide. This device has a maximum current rating of 20 A. This product is 84 mm long, 44 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

