PHOENIX CONTACT3036152连接器接线板
Conn Feed-Through Terminal Block F 2 POS Spring Cage Cable Mount 76A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| 76 | |
| 1000V | |
| -60 | |
| 110 | |
| 37.7 | |
| 80 | |
| 12.5 | |
| 58.5 | |
| Blue | |
| Cable Mount |
Get the best connections between your circuits with this feed-through terminal block 3036152 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 90 A. 3036152 is housed in polyamide. Its wire is 4-24 AWG. This product is 80 mm long, 58.5 mm tall and 12.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

