PHOENIX CONTACT3032127连接器配件
Connector Accessories Plug In Bridge Straight Polyamide/Copper Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Gray | |
| -60 | |
| 110 | |
| 258.6 | |
| 3 | |
| 22.98 |
Think of Phoenix Contact's 3032127 connector the next time you are building a circuit with parallel and short-circuit components. This M connector has 50 M contacts. It has a male type gender. It has a straight body orientation.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

