PHOENIX CONTACT3031539连接器接线板
Conn Double-Level Terminal Block 4 POS Spring Cage T DIN Rail 22A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| 4 | |
| 4 | |
| 1 | |
| Spring Cage | |
| 22 | |
| 500V | |
| -60 | |
| 110 | |
| 10.21 | |
| 67.5 | |
| 5.2 | |
| 55 | |
| Gray | |
| T DIN Rail |
Ideal for testing purposes this spring cage 3031539 PCB terminal block manufactured from Phoenix Contact will exceed your needs. It has a maximum voltage rating of 500 V. This is a 4-row connector. 3031539 is housed in polyamide. This device has a maximum current rating of 26 A. This product is 67.5 mm long, 55 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

