PHOENIX CONTACT3030417连接器配件
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 1.88 | |
| 48.6 | |
| 2.2 | |
| 29.1 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered end cover 3030417 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 48.6 mm long, 29.1 mm tall and 2.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

