CONEC3017W2PCM99A10XD-超小型连接器
Conn D-Sub M 15Signal/2Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 17 | |
| 1 | |
| Solder Cup | |
| Straight | |
| M | |
| Tin | |
| 53.42 | |
| 13.39 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The 3017W2PCM99A10X DVI connector from Conec allows effective communication between your serial connections. This connector has a single port. This male connector's 2power / 15signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. 3017W2PCM99A10X is housed in polybutylene terephthalate. This product is 53.42 mm long, 12.93 mm tall and 13.39 mm deep. Its 17 terminals use the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
