PHOENIX CONTACT3006205连接器接线板
Conn Modular Terminal Block F 2 POS Screw Cable Mount 76A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 76 | |
| 400V | |
| -60 | |
| 110 | |
| 20.919 | |
| 42.5 | |
| 12.2 | |
| 54.5 | |
| Blue | |
| Cable Mount |
Keep your connections strong with this modular terminal blocks 3006205 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 400 V. This is a 2-row connector. This device has a maximum current rating of 76 A. 3006205 is housed in polyamide. Its wire is 4-12 AWG. It uses the screw termination method. This product is 42.5 mm long, 54.5 mm tall and 12.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

