PHOENIX CONTACT3004100连接器接线板
Conn Fuse Modular Terminal Block 2 POS Screw ST DIN Rail 6.3A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 2 | |
| Screw | |
| Straight | |
| 6.3 | |
| 800V | |
| -60 | |
| 110 | |
| 16 | |
| 72.5 | |
| 8.2 | |
| Black | |
| DIN Rail |
Often, this fuse terminal block 3004100 from Phoenix Contact is an essential additional feature when incorporating fuses into circuits. The voltage rating is 500V. This device has a current rating of 6.3. This product is 72.5 mm long, 64 mm tall and 8.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

