PHOENIX CONTACT3001925连接器接线板
Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 30A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 8 | |
| 1 | |
| 2 | |
| Screw | |
| 30 | |
| 12V | |
| -60 | |
| 110 | |
| 21.12 | |
| 59.5 | |
| 8.2 | |
| 64 | |
| Black | |
| DIN Rail |
This din rail fused 3001925 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 250 V. 3001925 is housed in polyamide. This device has a maximum current rating of 30 A. This product is 64 mm long, 59.5 mm tall and 8.2 mm deep. It uses the screw termination method. Its wire is 8-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

