Amphenol300112圆形连接器
Conn Circular PIN 27 POS Solder Cup ST Cable Mount 27 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 27 | |
| 27 | |
| PIN | |
| Solder Cup | |
| 28 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 0.5 | |
| 300VAC | |
| -20 | |
| 105 | |
| IP67 | |
| 14 | |
| 5000 | |
| 17.78 | |
| 30.98 |
This 300112 connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. This PL connector has 27 contacts that are plated with gold over nickel. This device has a maximum current rating of 0.5 A. This product is 30.98 mm long with a diameter of 17.78 mm. This circular connector has an operating temperature of -20 to 105 °C. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

