| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| 美国海关商品代码 | 9026.20.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 100psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Response Time (ms) | 0.1 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Media | Air|Gas |
| Mounting | Screw |
| Package Height | 26.2 |
| Package Width | 27.4 |
| Package Length | 27.9 |
| PCB changed | 4 |
| Pin Count | 4 |