Grayhill30-32 REDSwitch Push Button
Switch Push Button N.C. SPST Round Button 1A 220VAC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.C. | |
| Threaded | |
| 1@115VAC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 100000 | |
| Red | |
| 12.52 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.8 | |
| Thermoset Plastic | |
| Straight | |
| -40 | |
| 85 | |
| 15/32-32 | |
| 14.29 | |
| 14.29 | |
| 34.5 |
Ideal for low current and low voltage circuits, this 30-32 RED push button switch from Grayhill will allow you to switch from connected to disconnected state. It has a SPST configuration. This device has a maximum current rating of 1 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-32 RED push switch has a solder lug termination style. This product is 14.29 mm long, 34.5 mm tall and 14.29 mm deep. The maximum AC voltage rating is 220 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

