TE Connectivity3-829868-8卡边连接器
Conn Card Edge F 8 POS 2.5mm IDT ST Cable Mount Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| SKT | |
| 8 | |
| 1 | |
| IDT | |
| 2.5 | |
| Right Angle | |
| 2/Contact | |
| 63V | |
| -40 | |
| 110 | |
| Carton | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

