TE Connectivity3-647181-6连接器插头及 PCB 插座
Conn Wire to Board HDR 5Signal/1Cavity POS 3.96mm Solder ST Top Entry Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Signal/1Cavity | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VAC | |
| -55 | |
| 105 | |
| Package | |
| 23.65 | |
| 10.8 | |
| 14.6 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

