TE Connectivity3-644754-7连接器插头及 PCB 插座
Conn Wire to Board HDR 7Power POS 3.96mm Solder RA Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 8 | |
| -55 | |
| 105 | |
| Bag | |
| 27.74 | |
| 19.29 | |
| 7.62 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

